SGA12U09-P1J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 38,06000 zł
Datasheet

MFR Recommended


MEAN WELL USA Inc.
In Stock: 731
Unit Price: 49,98000 zł
Datasheet

Similar


Phihong USA
In Stock: 0
Unit Price: 31,57534 zł
Datasheet
9V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGA12U09-P1J

DigiKey Part Number
1866-4509-ND
Manufacturer
Manufacturer Product Number
SGA12U09-P1J
Description
AC/DC WALL MOUNT ADAPTER 9V 12W
Customer Reference
Detailed Description
9V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Obsolete
Operating Temperature
-20°C ~ 60°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
47.2" (1.20m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm)
Voltage - Output
9V
Approval Agency
CB, cURus
Current - Output (Max)
1.33A
Base Product Number
Power (Watts)
12 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGE12U09-P1JMEAN WELL USA Inc.01866-NGE12U09-P1J-ND38,06000 złMFR Recommended
SGA12U12-P1JMEAN WELL USA Inc.7311866-4510-ND49,98000 złMFR Recommended
PSAC12A-090-RPhihong USA0993-PSAC12A-090-R-ND31,57534 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes