Similar

MPS-200-15 | |
|---|---|
DigiKey Part Number | MPS-200-15-ND |
Manufacturer | |
Manufacturer Product Number | MPS-200-15 |
Description | AC/DC CONVERTER 15V 141W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 85% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 7.00" L x 4.22" W x 1.40" H (177.8mm x 107.2mm x 35.6mm) |
Voltage - Output 1 15V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 9.4 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS-200-15 | MEAN WELL USA Inc. | 0 | 1866-4031-ND | 167,33000 zł | Similar |


