
LDH-25-500 | |
|---|---|
DigiKey Part Number | 1866-LDH-25-500-ND |
Manufacturer | |
Manufacturer Product Number | LDH-25-500 |
Description | LED DRIVER CC BST 12.5-50V 500MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 12.5 ~ 50V Constant Current LED Driver Boost Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LDH-25-500 Models |
Category | Current - Output (Max) 500mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 25 W |
Series | Dimming Analog, PWM |
Packaging Box | Features OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Constant Current | Efficiency 94% |
Topology Boost | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9.5V | Size / Dimension 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) |
Voltage - Input (Max) 32V | Approval Agency CE, EAC |
Voltage - Output 12.5 ~ 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,46000 zł | 38,46 zł |
| 5 | 37,01400 zł | 185,07 zł |
| 10 | 36,41800 zł | 364,18 zł |
| Unit Price without VAT: | 38,46000 zł |
|---|---|
| Unit Price with VAT: | 47,30580 zł |

