MFR Recommended

GEM40I09-P1J | |
|---|---|
DigiKey Part Number | 1866-1819-ND |
Manufacturer | |
Manufacturer Product Number | GEM40I09-P1J |
Description | AC/DC WALL MOUNT ADAPTER 9V 36W |
Customer Reference | |
Detailed Description | 9V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 39.4" (1.00m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) |
Voltage - Output 9V | Approval Agency CB, CE, cRUus, TUV |
Current - Output (Max) 4A | Base Product Number |
Power (Watts) 36 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGE45I09-P1J | MEAN WELL USA Inc. | 5 | 1866-NGE45I09-P1J-ND | 61,40000 zł | MFR Recommended |
| L6R36-090 | Tri-Mag, LLC | 2 907 | 364-1281-ND | 57,88000 zł | Similar |




