
DCW03A-05 | |
|---|---|
DigiKey Part Number | 1866-1239-ND |
Manufacturer | |
Manufacturer Product Number | DCW03A-05 |
Description | DC DC CONVERTER +/-5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 71°C (With Derating) |
Number of Outputs 2 | Efficiency 74% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) |
Voltage - Output 2 -5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCWN03A-05 | MEAN WELL USA Inc. | 6 | 1866-1275-ND | 26,03000 zł | Direct |
| RW-1205D | Recom Power | 0 | 945-1589-5-ND | 78,95667 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,36000 zł | 27,36 zł |
| Unit Price without VAT: | 27,36000 zł |
|---|---|
| Unit Price with VAT: | 33,65280 zł |

