
MRT100KP71CA | |
|---|---|
DigiKey Part Number | 3811-MRT100KP71CA-ND |
Manufacturer | |
Manufacturer Product Number | MRT100KP71CA |
Description | TVS DIODE 71VWM 133VC P600 |
Customer Reference | |
Detailed Description | 133V Clamp 723A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 133V |
Mfr | Current - Peak Pulse (10/1000µs) 723A |
Series | Power - Peak Pulse 100000W (100kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 71V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 79.3V | Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 80,79300 zł | 807,93 zł |
| Unit Price without VAT: | 80,79300 zł |
|---|---|
| Unit Price with VAT: | 99,37539 zł |

