64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ40CA

DigiKey Part Number
3372-SMCJ40CATR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
SMCJ40CA
Description
TVS DIODE 40VWM 64.5VC SMC
Customer Reference
Detailed Description
64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
23.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 18 342,00 zł or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,18930 zł6 567,90 zł
Unit Price without VAT:2,18930 zł
Unit Price with VAT:2,69284 zł