Cable Assembly Coaxial BNC to N-Type RG-58 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-BM-NF(QTY:1Ft)

DigiKey Part Number
4613-RG58-BM-NF(QTY:1Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-BM-NF(QTY:1Ft)
Description
RG58 Assy BNC-N FEMALE 1Ft
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to N-Type RG-58 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
12.00" (304.80mm)
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to N-Type
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in PLN
Spool
QuantityUnit PriceExt Price
1150,13000 zł150,13 zł
10137,80800 zł1 378,08 zł
25125,99400 zł3 149,85 zł
Unit Price without VAT:150,13000 zł
Unit Price with VAT:184,65990 zł