
RG223-NF-NM(QTY:30M) | |
|---|---|
DigiKey Part Number | 4613-RG223-NF-NM(QTY:30M)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-NF-NM(QTY:30M) |
Description | COAX CBL N-TYPE TO N-TYPE 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-223 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 1181.1" (30.0m) 98.4' |
Part Status Active | Cable Type RG-223 |
Style N-Type to N-Type | Cable Impedance 50 Ohms |
1st Connector N-Type Jack | Frequency - Max 12.4 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 85°C |
2nd Connector N-Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,82000 zł | 819,82 zł |
| 10 | 752,46700 zł | 7 524,67 zł |
| 25 | 687,96840 zł | 17 199,21 zł |
| Unit Price without VAT: | 819,82000 zł |
|---|---|
| Unit Price with VAT: | 1 008,37860 zł |

