Cable Assembly Coaxial N-Type to N-Type RG-142 2362.8" (60.0m) 196.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-NF-NF(QTY:60m)

DigiKey Part Number
4613-RG142-NF-NF(QTY:60m)-ND
Manufacturer
Manufacturer Product Number
RG142-NF-NF(QTY:60m)
Description
COAX CBL N-TYPE TO N-TYPE 196.9'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-142 2362.8" (60.0m) 196.9'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
2362.8" (60.0m) 196.9'
Cable Type
RG-142
Cable Impedance
50 Ohms
Frequency - Max
3 GHz
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12 272,69000 zł2 272,69 zł
102 085,94200 zł20 859,42 zł
251 907,14560 zł47 678,64 zł
Unit Price without VAT:2 272,69000 zł
Unit Price with VAT:2 795,40870 zł
Alternate Length
COAX CBL N-TYPE TO N-TYPE 13'
In-Stock: 10000
Unit Price: 301,73000 zł
COAX CBL N-TYPE TO N-TYPE 6"
In-Stock: 10000
Unit Price: 162,66000 zł
COAX CBL N-TYPE TO N-TYPE 14'
In-Stock: 10000
Unit Price: 312,47000 zł
COAX CBL N-TYPE TO N-TYPE 36"
In-Stock: 10000
Unit Price: 194,41000 zł
COAX CBL N-TYPE TO N-TYPE 16'
In-Stock: 10000
Unit Price: 333,91000 zł