
LMR-600-UF-FR | |
|---|---|
DigiKey Part Number | 4613-LMR-600-UF-FR-ND |
Manufacturer | |
Manufacturer Product Number | LMR-600-UF-FR |
Description | CABLE COAXIAL 1312.3' |
Customer Reference | |
Detailed Description | Coaxial Cable 1312.3' (400.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Amphenol Times Microwave Systems | Length 1312.3' (400.00m) |
Series | Jacket Color Black |
Packaging Spool | Conductor Material Copper, Bare |
Part Status Active | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Coaxial | Dielectric Diameter 0.455" (11.56mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Thermoplastic Elastomer (TPE) | VoP, Velocity of Propagation 87.0 |
Jacket (Insulation) Diameter 0.590" (14.99mm) | Operating Temperature -40°C ~ 85°C |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 162,72000 zł | 30 162,72 zł |
| Unit Price without VAT: | 30 162,72000 zł |
|---|---|
| Unit Price with VAT: | 37 100,14560 zł |

