
LMR-400-DB-4195M-716M(QTY:2ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-4195M-716M(QTY:2ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-4195M-716M(QTY:2ft) |
Description | COAX CBL 4.1/9.5 TO 7/16 DIN 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.1/9.5 to 7/16 DIN LMR 400 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector 7/16 Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style 4.1/9.5 to 7/16 DIN | Cable Type LMR 400 |
1st Connector 4.1/9.5 Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,20000 zł | 255,20 zł |
| 10 | 234,23100 zł | 2 342,31 zł |
| 25 | 214,15520 zł | 5 353,88 zł |
| Unit Price without VAT: | 255,20000 zł |
|---|---|
| Unit Price with VAT: | 313,89600 zł |

