


US5K-TP | |
|---|---|
DigiKey Part Number | US5K-TPMSTR-ND - Tape & Reel (TR) US5K-TPMSCT-ND - Cut Tape (CT) US5K-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US5K-TP |
Description | DIODE STANDARD 800V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,10800 zł | 11,08 zł |
| 100 | 0,70210 zł | 70,21 zł |
| 500 | 0,52648 zł | 263,24 zł |
| 1 000 | 0,46974 zł | 469,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39753 zł | 1 192,59 zł |
| 6 000 | 0,36111 zł | 2 166,66 zł |
| 9 000 | 0,34255 zł | 3 082,95 zł |
| 15 000 | 0,32168 zł | 4 825,20 zł |
| 21 000 | 0,30932 zł | 6 495,72 zł |
| 30 000 | 0,29731 zł | 8 919,30 zł |
| 75 000 | 0,27146 zł | 20 359,50 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |

