



US1ML-TP | |
|---|---|
DigiKey Part Number | US1ML-TPMSTR-ND - Tape & Reel (TR) US1ML-TPMSCT-ND - Cut Tape (CT) US1ML-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1ML-TP |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 120 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 zł | 0,95 zł |
| 10 | 0,62400 zł | 6,24 zł |
| 100 | 0,46110 zł | 46,11 zł |
| 500 | 0,33734 zł | 168,67 zł |
| 1 000 | 0,28639 zł | 286,39 zł |
| 2 000 | 0,26946 zł | 538,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19266 zł | 963,30 zł |
| 10 000 | 0,17242 zł | 1 724,20 zł |
| 15 000 | 0,15747 zł | 2 362,05 zł |
| Unit Price without VAT: | 0,95000 zł |
|---|---|
| Unit Price with VAT: | 1,16850 zł |

