



BSS138AHE3-TP | |
|---|---|
DigiKey Part Number | 353-BSS138AHE3-TPTR-ND - Tape & Reel (TR) 353-BSS138AHE3-TPCT-ND - Cut Tape (CT) 353-BSS138AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138AHE3-TP |
Description | N-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 220mA (Ta) 620mW (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.45V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 29 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 620mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,50300 zł | 5,03 zł |
| 100 | 0,31200 zł | 31,20 zł |
| 500 | 0,22794 zł | 113,97 zł |
| 1 000 | 0,20065 zł | 200,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16591 zł | 497,73 zł |
| 6 000 | 0,14834 zł | 890,04 zł |
| 9 000 | 0,13937 zł | 1 254,33 zł |
| 15 000 | 0,12929 zł | 1 939,35 zł |
| 21 000 | 0,12331 zł | 2 589,51 zł |
| 30 000 | 0,11750 zł | 3 525,00 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |



