


DTC123EUA-TP | |
|---|---|
DigiKey Part Number | 353-DTC123EUA-TPTR-ND - Tape & Reel (TR) 353-DTC123EUA-TPCT-ND - Cut Tape (CT) 353-DTC123EUA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123EUA-TP |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 zł | 0,84 zł |
| 10 | 0,51000 zł | 5,10 zł |
| 100 | 0,31510 zł | 31,51 zł |
| 500 | 0,23066 zł | 115,33 zł |
| 1 000 | 0,20327 zł | 203,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16829 zł | 504,87 zł |
| 6 000 | 0,15063 zł | 903,78 zł |
| 9 000 | 0,14161 zł | 1 274,49 zł |
| 15 000 | 0,13147 zł | 1 972,05 zł |
| 21 000 | 0,12546 zł | 2 634,66 zł |
| 30 000 | 0,11962 zł | 3 588,60 zł |
| 75 000 | 0,10678 zł | 8 008,50 zł |
| 150 000 | 0,09885 zł | 14 827,50 zł |
| 300 000 | 0,09218 zł | 27 654,00 zł |
| Unit Price without VAT: | 0,84000 zł |
|---|---|
| Unit Price with VAT: | 1,03320 zł |

