162V Clamp 2.5A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162V Clamp 2.5A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL

SM4F100AHE3-TP

DigiKey Part Number
353-SM4F100AHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM4F100AHE3-TP
Description
TVS DIODE 100VWM 162VC SOD123FL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
162V Clamp 2.5A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,41262 zł1 031,55 zł
5 0000,37417 zł1 870,85 zł
7 5000,35457 zł2 659,28 zł
12 5000,33254 zł4 156,75 zł
17 5000,31948 zł5 590,90 zł
25 0000,30680 zł7 670,00 zł
62 5000,27896 zł17 435,00 zł
125 0000,27513 zł34 391,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,41262 zł
Unit Price with VAT:0,50752 zł