



B5818LWS-TP | |
|---|---|
DigiKey Part Number | B5818LWS-TPMSTR-ND - Tape & Reel (TR) B5818LWS-TPMSCT-ND - Cut Tape (CT) B5818LWS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B5818LWS-TP |
Description | DIODE SCHOTTKY 30V 1A SOD323 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | B5818LWS-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 zł | 1,21 zł |
| 10 | 0,78900 zł | 7,89 zł |
| 100 | 0,46150 zł | 46,15 zł |
| 500 | 0,35312 zł | 176,56 zł |
| 1 000 | 0,31240 zł | 312,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22231 zł | 666,93 zł |
| 6 000 | 0,21911 zł | 1 314,66 zł |
| 9 000 | 0,20862 zł | 1 877,58 zł |
| 15 000 | 0,19292 zł | 2 893,80 zł |
| 21 000 | 0,18470 zł | 3 878,70 zł |
| 30 000 | 0,17672 zł | 5 301,60 zł |
| 75 000 | 0,15918 zł | 11 938,50 zł |
| 150 000 | 0,14835 zł | 22 252,50 zł |
| Unit Price without VAT: | 1,21000 zł |
|---|---|
| Unit Price with VAT: | 1,48830 zł |

