
SFR10EZPF3302 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF3302TR-ND - Tape & Reel (TR) 846-SFR10EZPF3302CT-ND - Cut Tape (CT) 846-SFR10EZPF3302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF3302 |
Description | RES 33K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,29800 zł | 2,98 zł |
| 25 | 0,23400 zł | 5,85 zł |
| 50 | 0,19680 zł | 9,84 zł |
| 100 | 0,16840 zł | 16,84 zł |
| 250 | 0,13976 zł | 34,94 zł |
| 500 | 0,12330 zł | 61,65 zł |
| 1 000 | 0,11027 zł | 110,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09027 zł | 451,35 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

