N-Channel 60 V 230mA (Ta) 290mW (Tj) Surface Mount SOT-323S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002KWS-TP

DigiKey Part Number
353-2N7002KWS-TPTR-ND - Tape & Reel (TR)
353-2N7002KWS-TPCT-ND - Cut Tape (CT)
353-2N7002KWS-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002KWS-TP
Description
N-CHANNEL MOSFET,SOT-323S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 230mA (Ta) 290mW (Tj) Surface Mount SOT-323S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
290mW (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323S
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 zł0,90 zł
100,54900 zł5,49 zł
1000,34220 zł34,22 zł
5000,25064 zł125,32 zł
1 0000,22094 zł220,94 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,18309 zł549,27 zł
6 0000,16397 zł983,82 zł
9 0000,15422 zł1 387,98 zł
15 0000,14325 zł2 148,75 zł
21 0000,13675 zł2 871,75 zł
30 0000,13042 zł3 912,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,90000 zł
Unit Price with VAT:1,10700 zł