


SMBJP6KE36A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE36A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE36A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE36A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE36A-TP |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,00500 zł | 10,05 zł |
| 100 | 0,63490 zł | 63,49 zł |
| 500 | 0,47362 zł | 236,81 zł |
| 1 000 | 0,42145 zł | 421,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35507 zł | 1 065,21 zł |
| 6 000 | 0,32159 zł | 1 929,54 zł |
| 9 000 | 0,30452 zł | 2 740,68 zł |
| 15 000 | 0,28533 zł | 4 279,95 zł |
| 21 000 | 0,27396 zł | 5 753,16 zł |
| 30 000 | 0,26291 zł | 7 887,30 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

