



SMBJ75A-TP | |
|---|---|
DigiKey Part Number | SMBJ75A-TPMSTR-ND - Tape & Reel (TR) SMBJ75A-TPMSCT-ND - Cut Tape (CT) SMBJ75A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75A-TP |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 zł | 1,14 zł |
| 10 | 0,77400 zł | 7,74 zł |
| 100 | 0,52460 zł | 52,46 zł |
| 500 | 0,40352 zł | 201,76 zł |
| 1 000 | 0,36317 zł | 363,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28980 zł | 869,40 zł |
| 6 000 | 0,28614 zł | 1 716,84 zł |
| 9 000 | 0,28041 zł | 2 523,69 zł |
| 15 000 | 0,23182 zł | 3 477,30 zł |
| 21 000 | 0,22694 zł | 4 765,74 zł |
| Unit Price without VAT: | 1,14000 zł |
|---|---|
| Unit Price with VAT: | 1,40220 zł |

