



SMBJ170CA-TP | |
|---|---|
DigiKey Part Number | SMBJ170CA-TPMSTR-ND - Tape & Reel (TR) SMBJ170CA-TPMSCT-ND - Cut Tape (CT) SMBJ170CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170CA-TP |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,95000 zł | 9,50 zł |
| 100 | 0,60050 zł | 60,05 zł |
| 500 | 0,44798 zł | 223,99 zł |
| 1 000 | 0,39868 zł | 398,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,33588 zł | 1 007,64 zł |
| 6 000 | 0,30420 zł | 1 825,20 zł |
| 9 000 | 0,28805 zł | 2 592,45 zł |
| 15 000 | 0,26990 zł | 4 048,50 zł |
| 21 000 | 0,25915 zł | 5 442,15 zł |
| 30 000 | 0,24869 zł | 7 460,70 zł |
| 75 000 | 0,22575 zł | 16 931,25 zł |
| 150 000 | 0,22010 zł | 33 015,00 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

