


SMB10J43AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB10J43AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J43AHE3-TP |
Description | 1000W TVS,SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 14.41A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 14.41A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52685 zł | 1 580,55 zł |
| 6 000 | 0,48116 zł | 2 886,96 zł |
| 9 000 | 0,45787 zł | 4 120,83 zł |
| 15 000 | 0,43170 zł | 6 475,50 zł |
| 21 000 | 0,41621 zł | 8 740,41 zł |
| 30 000 | 0,40114 zł | 12 034,20 zł |
| 75 000 | 0,38601 zł | 28 950,75 zł |
| Unit Price without VAT: | 0,52685 zł |
|---|---|
| Unit Price with VAT: | 0,64803 zł |

