


SMB10J14AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB10J14AHE3-TPTR-ND - Tape & Reel (TR) 353-SMB10J14AHE3-TPCT-ND - Cut Tape (CT) 353-SMB10J14AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J14AHE3-TP |
Description | 1000W TVS,SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 43.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 43.1A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 1,53300 zł | 15,33 zł |
| 100 | 0,98240 zł | 98,24 zł |
| 500 | 0,74394 zł | 371,97 zł |
| 1 000 | 0,66692 zł | 666,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56900 zł | 1 707,00 zł |
| 6 000 | 0,51965 zł | 3 117,90 zł |
| 9 000 | 0,49450 zł | 4 450,50 zł |
| 15 000 | 0,46624 zł | 6 993,60 zł |
| 21 000 | 0,44950 zł | 9 439,50 zł |
| 30 000 | 0,43323 zł | 12 996,90 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |

