24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ15CAQ-TP

DigiKey Part Number
353-SMAJ15CAQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ15CAQ-TP
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,37124 zł1 856,20 zł
10 0000,33922 zł3 392,20 zł
15 0000,32290 zł4 843,50 zł
25 0000,30456 zł7 614,00 zł
35 0000,29370 zł10 279,50 zł
50 0000,28315 zł14 157,50 zł
125 0000,27380 zł34 225,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,37124 zł
Unit Price with VAT:0,45663 zł