


SMAJ10CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ10CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ10CAQ-TP |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37124 zł | 1 856,20 zł |
| 10 000 | 0,33922 zł | 3 392,20 zł |
| 15 000 | 0,32290 zł | 4 843,50 zł |
| 25 000 | 0,30456 zł | 7 614,00 zł |
| 35 000 | 0,29370 zł | 10 279,50 zł |
| 50 000 | 0,28315 zł | 14 157,50 zł |
| 125 000 | 0,27380 zł | 34 225,00 zł |
| Unit Price without VAT: | 0,37124 zł |
|---|---|
| Unit Price with VAT: | 0,45663 zł |

