Parametric Equivalent
Parametric Equivalent

BZT52C9V1L3PHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C9V1L3PHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C9V1L3PHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 150 mW ±6.04% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.04% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15267 zł | 1 526,70 zł |
| 20 000 | 0,13859 zł | 2 771,80 zł |
| 30 000 | 0,13141 zł | 3 942,30 zł |
| 50 000 | 0,12334 zł | 6 167,00 zł |
| 70 000 | 0,11855 zł | 8 298,50 zł |
| 100 000 | 0,11391 zł | 11 391,00 zł |
| 250 000 | 0,10371 zł | 25 927,50 zł |
| Unit Price without VAT: | 0,15267 zł |
|---|---|
| Unit Price with VAT: | 0,18778 zł |



