
SMA6J24AFL-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J24AFL-TPTR-ND - Tape & Reel (TR) 353-SMA6J24AFL-TPCT-ND - Cut Tape (CT) 353-SMA6J24AFL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J24AFL-TP |
Description | TVS DIODE 24VWM 38.9VC DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 zł | 2,08 zł |
| 10 | 1,29300 zł | 12,93 zł |
| 100 | 0,82340 zł | 82,34 zł |
| 500 | 0,61962 zł | 309,81 zł |
| 1 000 | 0,55381 zł | 553,81 zł |
| 2 000 | 0,49835 zł | 996,70 zł |
| 5 000 | 0,43825 zł | 2 191,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40108 zł | 4 010,80 zł |
| 20 000 | 0,36982 zł | 7 396,40 zł |
| 30 000 | 0,35390 zł | 10 617,00 zł |
| 50 000 | 0,33600 zł | 16 800,00 zł |
| 70 000 | 0,32541 zł | 22 778,70 zł |
| 100 000 | 0,31512 zł | 31 512,00 zł |
| Unit Price without VAT: | 2,08000 zł |
|---|---|
| Unit Price with VAT: | 2,55840 zł |

