27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SOD-123HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SOD-123HL
SOD 123HL

SM4H17A-TP

DigiKey Part Number
353-SM4H17A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM4H17A-TP
Description
TVS DIODE 17VWM 27.6VC SOD123HL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SOD-123HL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123H
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,35460 zł886,50 zł
5 0000,32082 zł1 604,10 zł
7 5000,30360 zł2 277,00 zł
12 5000,28424 zł3 553,00 zł
17 5000,27277 zł4 773,48 zł
25 0000,26162 zł6 540,50 zł
62 5000,23715 zł14 821,88 zł
125 0000,22891 zł28 613,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,35460 zł
Unit Price with VAT:0,43616 zł