Diode 40 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount DO-214AC (SMA)
TO-214AC SMA

SS24HE3-LTP

DigiKey Part Number
353-SS24HE3-LTPTR-ND - Tape & Reel (TR)
353-SS24HE3-LTPCT-ND - Cut Tape (CT)
353-SS24HE3-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS24HE3-LTP
Description
DIODE SCHOTTKY 40V 2A DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
90pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 zł1,65 zł
101,00500 zł10,05 zł
1000,63490 zł63,49 zł
5000,47362 zł236,81 zł
1 0000,42145 zł421,45 zł
2 0000,37750 zł755,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,32984 zł1 649,20 zł
10 0000,30036 zł3 003,60 zł
15 0000,28533 zł4 279,95 zł
25 0000,26843 zł6 710,75 zł
35 0000,25843 zł9 045,05 zł
50 0000,24870 zł12 435,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,65000 zł
Unit Price with VAT:2,02950 zł