


SK58L-TP | |
|---|---|
DigiKey Part Number | SK58L-TPMSTR-ND - Tape & Reel (TR) SK58L-TPMSCT-ND - Cut Tape (CT) SK58L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK58L-TP |
Description | DIODE SCHOTTKY 80V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 80 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 zł | 2,82 zł |
| 10 | 1,75000 zł | 17,50 zł |
| 100 | 1,12510 zł | 112,51 zł |
| 500 | 0,85532 zł | 427,66 zł |
| 1 000 | 0,76831 zł | 768,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65770 zł | 1 973,10 zł |
| 6 000 | 0,60197 zł | 3 611,82 zł |
| 9 000 | 0,57357 zł | 5 162,13 zł |
| 15 000 | 0,54166 zł | 8 124,90 zł |
| 21 000 | 0,52276 zł | 10 977,96 zł |
| 30 000 | 0,50440 zł | 15 132,00 zł |
| Unit Price without VAT: | 2,82000 zł |
|---|---|
| Unit Price with VAT: | 3,46860 zł |



