


SMAJP4KE12CA-TP | |
|---|---|
DigiKey Part Number | SMAJP4KE12CA-TPMSTR-ND - Tape & Reel (TR) SMAJP4KE12CA-TPMSCT-ND - Cut Tape (CT) SMAJP4KE12CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJP4KE12CA-TP |
Description | TVS DIODE 10.2VWM 16.7V DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,02700 zł | 10,27 zł |
| 100 | 0,64860 zł | 64,86 zł |
| 500 | 0,48386 zł | 241,93 zł |
| 1 000 | 0,43056 zł | 430,56 zł |
| 2 000 | 0,38566 zł | 771,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,33697 zł | 1 684,85 zł |
| 10 000 | 0,30685 zł | 3 068,50 zł |
| 15 000 | 0,29149 zł | 4 372,35 zł |
| 25 000 | 0,27423 zł | 6 855,75 zł |
| 35 000 | 0,26401 zł | 9 240,35 zł |
| 50 000 | 0,25408 zł | 12 704,00 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |


