


S3JBHE3-TP | |
|---|---|
DigiKey Part Number | 353-S3JBHE3-TPTR-ND - Tape & Reel (TR) 353-S3JBHE3-TPCT-ND - Cut Tape (CT) 353-S3JBHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3JBHE3-TP |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 zł | 2,15 zł |
| 10 | 1,32100 zł | 13,21 zł |
| 100 | 0,84170 zł | 84,17 zł |
| 500 | 0,63370 zł | 316,85 zł |
| 1 000 | 0,56659 zł | 566,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48124 zł | 1 443,72 zł |
| 6 000 | 0,43820 zł | 2 629,20 zł |
| 9 000 | 0,41626 zł | 3 746,34 zł |
| 15 000 | 0,39161 zł | 5 874,15 zł |
| 21 000 | 0,37701 zł | 7 917,21 zł |
| 30 000 | 0,36281 zł | 10 884,30 zł |
| Unit Price without VAT: | 2,15000 zł |
|---|---|
| Unit Price with VAT: | 2,64450 zł |

