



SD107WS-TP | |
|---|---|
DigiKey Part Number | SD107WS-TPMSTR-ND - Tape & Reel (TR) SD107WS-TPMSCT-ND - Cut Tape (CT) SD107WS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD107WS-TP |
Description | DIODE SCHOTTKY 30V 100MA SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD107WS-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 zł | 0,77 zł |
| 10 | 0,47000 zł | 4,70 zł |
| 100 | 0,29200 zł | 29,20 zł |
| 500 | 0,21320 zł | 106,60 zł |
| 1 000 | 0,18764 zł | 187,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15506 zł | 465,18 zł |
| 6 000 | 0,13860 zł | 831,60 zł |
| 9 000 | 0,13020 zł | 1 171,80 zł |
| 15 000 | 0,12074 zł | 1 811,10 zł |
| 21 000 | 0,11514 zł | 2 417,94 zł |
| 30 000 | 0,10969 zł | 3 290,70 zł |
| 75 000 | 0,09772 zł | 7 329,00 zł |
| 150 000 | 0,09033 zł | 13 549,50 zł |
| 300 000 | 0,08411 zł | 25 233,00 zł |
| Unit Price without VAT: | 0,77000 zł |
|---|---|
| Unit Price with VAT: | 0,94710 zł |










