
DS1843D+TRL | |
|---|---|
DigiKey Part Number | DS1843D+TRLTR-ND - Tape & Reel (TR) DS1843D+TRLCT-ND - Cut Tape (CT) DS1843D+TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1843D+TRL |
Description | IC SAMPL/HOLD 1 CIRCUIT 8UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 8-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DS1843D+TRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Voltage - Input Offset | 3.6 mV | |
Current - Supply | 9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-µDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 zł | 12,69 zł |
| 10 | 9,56000 zł | 95,60 zł |
| 25 | 8,77040 zł | 219,26 zł |
| 100 | 7,90500 zł | 790,50 zł |
| 250 | 7,49204 zł | 1 873,01 zł |
| 500 | 7,24326 zł | 3 621,63 zł |
| 1 000 | 7,03845 zł | 7 038,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,82224 zł | 17 055,60 zł |
| 5 000 | 6,69192 zł | 33 459,60 zł |
| Unit Price without VAT: | 12,69000 zł |
|---|---|
| Unit Price with VAT: | 15,60870 zł |









