


P6KE540A-TP | |
|---|---|
DigiKey Part Number | P6KE540A-TPMSTR-ND - Tape & Reel (TR) P6KE540A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE540A-TP |
Description | TVS DIODE 459VWM 740VC DO15 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 810mA Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 810mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 zł | 6,07 zł |
| 10 | 3,84600 zł | 38,46 zł |
| 100 | 2,56490 zł | 256,49 zł |
| 500 | 2,01516 zł | 1 007,58 zł |
| 1 000 | 1,83820 zł | 1 838,20 zł |
| 2 000 | 1,68937 zł | 3 378,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,56420 zł | 6 256,80 zł |
| 8 000 | 1,45899 zł | 11 671,92 zł |
| 12 000 | 1,40541 zł | 16 864,92 zł |
| 20 000 | 1,34655 zł | 26 931,00 zł |
| Unit Price without VAT: | 6,07000 zł |
|---|---|
| Unit Price with VAT: | 7,46610 zł |

