


P6KE440A-TP | |
|---|---|
DigiKey Part Number | P6KE440A-TPMSTR-ND - Tape & Reel (TR) P6KE440A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE440A-TP |
Description | TVS DIODE 376VWM 600VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600V Clamp 1.04A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 600V | |
Current - Peak Pulse (10/1000µs) | 1.04A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 zł | 5,03 zł |
| 10 | 3,15600 zł | 31,56 zł |
| 100 | 2,08520 zł | 208,52 zł |
| 500 | 1,62462 zł | 812,31 zł |
| 1 000 | 1,47636 zł | 1 476,36 zł |
| 2 000 | 1,35158 zł | 2 703,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,24664 zł | 4 986,56 zł |
| 8 000 | 1,15842 zł | 9 267,36 zł |
| 12 000 | 1,11348 zł | 13 361,76 zł |
| 20 000 | 1,06301 zł | 21 260,20 zł |
| 28 000 | 1,03313 zł | 28 927,64 zł |
| Unit Price without VAT: | 5,03000 zł |
|---|---|
| Unit Price with VAT: | 6,18690 zł |

