EMVK6R3ADA470ME55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1 438
Unit Price: 2,09000 zł
Datasheet

Direct


Nichicon
In Stock: 587
Unit Price: 1,94000 zł
Datasheet

Direct


Nichicon
In Stock: 3 190
Unit Price: 2,02000 zł
Datasheet

Upgrade


Würth Elektronik
In Stock: 124
Unit Price: 0,81000 zł
Datasheet

Upgrade


Würth Elektronik
In Stock: 4 013
Unit Price: 0,88000 zł
Datasheet

Upgrade


Würth Elektronik
In Stock: 46 003
Unit Price: 0,73000 zł
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 998
Unit Price: 0,77000 zł
Datasheet

Upgrade


KEMET
In Stock: 16 274
Unit Price: 1,18000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24490 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,26061 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24947 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,23215 zł
Datasheet

Upgrade


KEMET
In Stock: 19 967
Unit Price: 1,29000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 698
Unit Price: 1,50000 zł
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK6R3ADA470ME55G

DigiKey Part Number
565-2347-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK6R3ADA470ME55G
Description
CAP ALUM 47UF 20% 6.3V SMD
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes