


P6KE16A-TP | |
|---|---|
DigiKey Part Number | 353-P6KE16A-TPTR-ND - Tape & Reel (TR) 353-P6KE16A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE16A-TP |
Description | TVS DIODE 13.6VWM 22.5VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 27A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 27A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 0,81900 zł | 8,19 zł |
| 100 | 0,51350 zł | 51,35 zł |
| 500 | 0,38142 zł | 190,71 zł |
| 1 000 | 0,33865 zł | 338,65 zł |
| 2 000 | 0,30264 zł | 605,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,27226 zł | 1 089,04 zł |
| 8 000 | 0,24670 zł | 1 973,60 zł |
| 12 000 | 0,23367 zł | 2 804,04 zł |
| 20 000 | 0,21902 zł | 4 380,40 zł |
| 28 000 | 0,21034 zł | 5 889,52 zł |
| 40 000 | 0,20190 zł | 8 076,00 zł |
| 100 000 | 0,18338 zł | 18 338,00 zł |
| 200 000 | 0,17954 zł | 35 908,00 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |

