P6KE110CA-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 284
Unit Price: 2,66000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,59905 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,59610 zł
Datasheet
152V Clamp 4A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
152V Clamp 4A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE110CA-TP

DigiKey Part Number
P6KE110CA-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE110CA-TP
Description
TVS DIODE 94VWM 152VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
152V Clamp 4A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,31526 zł1 261,04 zł
8 0000,28639 zł2 291,12 zł
12 0000,27168 zł3 260,16 zł
20 0000,25514 zł5 102,80 zł
28 0000,24534 zł6 869,52 zł
40 0000,23582 zł9 432,80 zł
100 0000,21545 zł21 545,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,31526 zł
Unit Price with VAT:0,38777 zł