Diode 40 V 2A Surface Mount SMBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount SMBP
RBR2LB30ATBR1

RBR2LB40CTBR1

DigiKey Part Number
846-RBR2LB40CTBR1TR-ND - Tape & Reel (TR)
846-RBR2LB40CTBR1CT-ND - Cut Tape (CT)
846-RBR2LB40CTBR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR2LB40CTBR1
Description
DIODE SCHOTTKY 40V 2A SMBP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMBP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMBP
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 009
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,31000 zł4,31 zł
102,69000 zł26,90 zł
1001,76200 zł176,20 zł
5001,36372 zł681,86 zł
1 0001,23541 zł1 235,41 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,07243 zł3 217,29 zł
6 0000,99036 zł5 942,16 zł
9 0000,94856 zł8 537,04 zł
15 0000,90159 zł13 523,85 zł
21 0000,87379 zł18 349,59 zł
30 0000,84677 zł25 403,10 zł
Manufacturers Standard Package
Unit Price without VAT:4,31000 zł
Unit Price with VAT:5,30130 zł