


BZT52C13-TP | |
|---|---|
DigiKey Part Number | BZT52C13-TPMSTR-ND - Tape & Reel (TR) BZT52C13-TPMSCT-ND - Cut Tape (CT) BZT52C13-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C13-TP |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,21300 zł | 2,13 zł |
| 100 | 0,06970 zł | 6,97 zł |
| 500 | 0,06604 zł | 33,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06603 zł | 198,09 zł |
| 6 000 | 0,06471 zł | 388,26 zł |
| 9 000 | 0,05689 zł | 512,01 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

