
RB886ASAFHT2RB | |
|---|---|
DigiKey Part Number | 846-RB886ASAFHT2RBTR-ND - Tape & Reel (TR) 846-RB886ASAFHT2RBCT-ND - Cut Tape (CT) 846-RB886ASAFHT2RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB886ASAFHT2RB |
Description | RF DIODE SCHOTTKY 5V DFN1006-2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 5V 10 mA DFN1006-2W |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.8pF @ 1V, 1MHz |
Manufacturer Rohm Semiconductor | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Schottky - Single | Package / Case SOD-882 |
Voltage - Peak Reverse (Max) 5V | Supplier Device Package DFN1006-2W |
Current - Max 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 zł | 2,15 zł |
| 10 | 1,32100 zł | 13,21 zł |
| 100 | 0,84170 zł | 84,17 zł |
| 500 | 0,63370 zł | 316,85 zł |
| 1 000 | 0,56659 zł | 566,59 zł |
| 2 000 | 0,51008 zł | 1 020,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,42241 zł | 3 379,28 zł |
| 16 000 | 0,38871 zł | 6 219,36 zł |
| 24 000 | 0,37154 zł | 8 916,96 zł |
| 40 000 | 0,35226 zł | 14 090,40 zł |
| 56 000 | 0,34083 zł | 19 086,48 zł |
| 80 000 | 0,32974 zł | 26 379,20 zł |
| Unit Price without VAT: | 2,15000 zł |
|---|---|
| Unit Price with VAT: | 2,64450 zł |




