
MSJL120N60FH-TP | |
|---|---|
DigiKey Part Number | 353-MSJL120N60FH-TPTR-ND - Tape & Reel (TR) 353-MSJL120N60FH-TPCT-ND - Cut Tape (CT) 353-MSJL120N60FH-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSJL120N60FH-TP |
Description | N-CHANNEL MOSFET,DFN8080A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 266W (Tj) Surface Mount DFN8080A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 15.3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2240 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 266W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN8080A | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,07000 zł | 19,07 zł |
| 10 | 12,65400 zł | 126,54 zł |
| 100 | 9,01150 zł | 901,15 zł |
| 500 | 7,96618 zł | 3 983,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,50833 zł | 19 524,99 zł |
| Unit Price without VAT: | 19,07000 zł |
|---|---|
| Unit Price with VAT: | 23,45610 zł |

