


P6KE16A-TP | |
|---|---|
DigiKey Part Number | 353-P6KE16A-TPTR-ND - Tape & Reel (TR) 353-P6KE16A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE16A-TP |
Description | TVS DIODE 13.6VWM 22.5VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 27A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 27A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,83600 zł | 8,36 zł |
| 100 | 0,52460 zł | 52,46 zł |
| 500 | 0,38966 zł | 194,83 zł |
| 1 000 | 0,34597 zł | 345,97 zł |
| 2 000 | 0,30918 zł | 618,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,27815 zł | 1 112,60 zł |
| 8 000 | 0,25203 zł | 2 016,24 zł |
| 12 000 | 0,23872 zł | 2 864,64 zł |
| 20 000 | 0,22375 zł | 4 475,00 zł |
| 28 000 | 0,21488 zł | 6 016,64 zł |
| 40 000 | 0,20626 zł | 8 250,40 zł |
| 100 000 | 0,18735 zł | 18 735,00 zł |
| 200 000 | 0,18342 zł | 36 684,00 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

