
MD240C08D2-BP | |
|---|---|
DigiKey Part Number | 353-MD240C08D2-BP-ND |
Manufacturer | |
Manufacturer Product Number | MD240C08D2-BP |
Description | DIODE MODULE GP 800V 240A D2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 800 V 240A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) (per Diode) | 240A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 300 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 9 mA @ 800 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | D2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,65000 zł | 193,65 zł |
| 10 | 146,90900 zł | 1 469,09 zł |
| 100 | 139,90900 zł | 13 990,90 zł |
| Unit Price without VAT: | 193,65000 zł |
|---|---|
| Unit Price with VAT: | 238,18950 zł |

