
MCB7D2N06YLQ-TP | |
|---|---|
DigiKey Part Number | 353-MCB7D2N06YLQ-TPTR-ND - Tape & Reel (TR) 353-MCB7D2N06YLQ-TPCT-ND - Cut Tape (CT) 353-MCB7D2N06YLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCB7D2N06YLQ-TP |
Description | N-CHANNEL MOSFET,D2-PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 85A (Tc) 107W (Tj) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2060 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 zł | 7,15 zł |
| 10 | 4,53900 zł | 45,39 zł |
| 100 | 3,05360 zł | 305,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,27433 zł | 1 819,46 zł |
| 1 600 | 2,09223 zł | 3 347,57 zł |
| 2 400 | 1,99945 zł | 4 798,68 zł |
| 4 000 | 1,89521 zł | 7 580,84 zł |
| 5 600 | 1,83349 zł | 10 267,54 zł |
| 8 000 | 1,77351 zł | 14 188,08 zł |
| Unit Price without VAT: | 7,15000 zł |
|---|---|
| Unit Price with VAT: | 8,79450 zł |

