


MCAC055N20YH-TP | |
|---|---|
DigiKey Part Number | 353-MCAC055N20YH-TPTR-ND - Tape & Reel (TR) 353-MCAC055N20YH-TPCT-ND - Cut Tape (CT) 353-MCAC055N20YH-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC055N20YH-TP |
Description | N-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 34A (Tc) 139W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 885 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 zł | 4,32 zł |
| 10 | 3,12600 zł | 31,26 zł |
| 25 | 2,82680 zł | 70,67 zł |
| 100 | 2,49830 zł | 249,83 zł |
| 250 | 2,34168 zł | 585,42 zł |
| 500 | 2,24724 zł | 1 123,62 zł |
| 1 000 | 2,16957 zł | 2 169,57 zł |
| 2 500 | 2,08753 zł | 5 218,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,03810 zł | 10 190,50 zł |
| 10 000 | 1,99742 zł | 19 974,20 zł |
| 15 000 | 1,97705 zł | 29 655,75 zł |
| Unit Price without VAT: | 4,32000 zł |
|---|---|
| Unit Price with VAT: | 5,31360 zł |


