Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRBFL30100CT-TP

DigiKey Part Number
353-MBRBFL30100CT-TPTR-ND - Tape & Reel (TR)
353-MBRBFL30100CT-TPCT-ND - Cut Tape (CT)
353-MBRBFL30100CT-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRBFL30100CT-TP
Description
DIODE ARR SCHOT 100V 15A TO263AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Supplier Device Package
TO-263AC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,82000 zł10,82 zł
106,75000 zł67,50 zł
1005,40060 zł540,06 zł
5004,60238 zł2 301,19 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,28540 zł6 428,10 zł
3 0004,11226 zł12 336,78 zł
Manufacturers Standard Package
Unit Price without VAT:10,82000 zł
Unit Price with VAT:13,30860 zł